Brady Cable Label, For Use With IDXPERT Label Printers

  • RS-artikelnummer 741-8423
  • Tillv. art.nr X-17-422
  • Tillverkare / varumärke Brady
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

IDXPERT Permanent Glossy Polyester Labels

For use with IDXPERT printer
Glossy white Polyester (B-422) supplied on a tape
Ideal for barcodes, graphics, symbols, and logos
Adheres to many surfaces including low energy surfaces
Temperature rating: -40 → 120°C
Dimensions: 25.4 x 12.7 mm

//media.rs-online.com/t_line/L478127-01.gif
Specifikationer
Attribute Value
Accessory Type Labels
For Use With IDXPERT Label Printers
Length 25.4mm
Width 12.7 mm
4 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) 1 Box of 450
579,71 kr
(exkl. moms)
724,64 kr
(inkl. moms)
Låda(or)
Per Box
Per unit*
1 +
579,71 kr
1,288 kr
Related Products
Self laminating labels feature a clear non-printable area ...
Description:
Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text. Available in various colours Vinyl material Resistance to abrasion, dirt, oils, solvents and water For ...
Flexible vinyl labels for general industrial identification that ...
Description:
Flexible vinyl labels for general industrial identification that conform well to various smooth or rough surfaces. The labels are designed to have excellent resistance to oils, detergents, dirt grime and other solvents. Vinyl materialAvailable in various coloursCan be used on ...
"Drop & Click" print ribbons for quick and ...
Description:
"Drop & Click" print ribbons for quick and easy supply changes. Ribbons are tough, smear-proof that produce long-lasting printed text. Print can withstand years in industrial areas and outdoor conditions. No calibrating, no threading, no waste, no hassle.
Presented on an A4 sheet to feed through ...
Description:
Presented on an A4 sheet to feed through laser printersRecommended for applications requiring high temperature, abrasion and chemical resistanceOperating temperature -40°C to +120°CSupplied in bags of 10 A4 sheets.