- RS-artikelnummer:
- 696-4446
- Tillv. art.nr:
- MB4FSR-B14.5
- Tillverkare / varumärke:
- Amphenol
Denna produkt har utgått
- RS-artikelnummer:
- 696-4446
- Tillv. art.nr:
- MB4FSR-B14.5
- Tillverkare / varumärke:
- Amphenol
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
MotionGrade M23 B Flexgrip Backshells
From Amphenol, this Flexgrip boot is for use with B Series MotionGrade M23 connectors, and maintains an IP67 level of protection while providing strain relief.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifikationer
Attribute | Value |
---|---|
Thread Size | M23 |
Maximum Cable Diameter | 15mm |
Minimum Cable Diameter | 13.5mm |
Colour | Grey |
Series | MotionGrade |
IP Rating | IP67 |
Locknut Included | No |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -20°C |