- RS-artikelnummer:
- 264-7392
- Tillverkare / varumärke:
- ABB
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 264-7392
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
Produktdetaljer
Metric Cable Gland
These cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
What are Cable Glands?
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.
These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.
These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.
These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
Features and Benefits
IP68 rated cable glands
Quick and easy to assemble
Various thread sized glands available depending upon your requirements
Different cable diameters available
Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
Metallic in colour
Glands operate over an expansive temperature range
Accessory locknut is NOT included
Quick and easy to assemble
Various thread sized glands available depending upon your requirements
Different cable diameters available
Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
Metallic in colour
Glands operate over an expansive temperature range
Accessory locknut is NOT included
Note
Locknut is NOT included.
Standards
EN50262
Standards
EN50 082 - 1/2
Specifikationer
Attribute | Value |
---|---|
Thread Size | M25 |
Maximum Cable Diameter | 16.5mm |
Minimum Cable Diameter | 14mm |
Material | Nickel Plated Brass (Body) |
Colour | Metallic |
IP Rating | IP68 |
Locknut Included | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +135°C |
Standards Met | CE, EN 50262 |