- RS-artikelnummer:
- 182-3859
- Tillverkare / varumärke:
- RS PRO
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 20
225,80 kr
(exkl. moms)
282,25 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 225,80 kr | 11,29 kr |
- RS-artikelnummer:
- 182-3859
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Steel Conduit Saddles
Conduit Saddles, Cable Clips, Pipe Saddles. Conduit Fixings, safety tested to BS7671 and BS5839 part 1. Comply with 18th Edition Wiring Regulations. For steel screws see stock no. 182-3865
Features and Benefits:
Quick to install, looks great
Unique single fixing hole, use steel screw, stock no. 182-3865 to securely hold.
Comply with 18th Edition Wiring Regulations
Unique single fixing hole, use steel screw, stock no. 182-3865 to securely hold.
Comply with 18th Edition Wiring Regulations
RS PRO Conduit Saddle Clamp, 20mm
Quick to install, looks great
Unique single fixing hole, use steel screw, stock no. 182-3865 to securely hold.
Comply with 18th Edition Wiring Regulations
Unique single fixing hole, use steel screw, stock no. 182-3865 to securely hold.
Comply with 18th Edition Wiring Regulations
From RS PRO, these unique wrap and lock conduit clips combine fire performance, quickest fix, and a modern look, to secure 20mm diameter galvanised (or PVC) conduit installations. Compared to traditional conduit or pipe saddles, where lids must be secured to bases, there is no separate lid. The conduit and cables are held by the wrap-design, which has an end tab that simply fits through the opposing notch to enable a secure lock. Approx. 50% quicker labour saving versus traditional conduit saddles, and ideal for installations in tight spaces. These steel conduit clips are produced from steel tested to withstand temperatures up to 970°C for 2 hours, and are ideal for installations in industrial, commercial, and domestic environments.
Applications
Wall mounting cable and pipe clips are often used for electrical or plumbing installations to secure armoured cables, conduit or pipes. The conduit clips present a highly versatile and heavy-duty fixing solution. They are sometimes referred to as distance clamps, or pipe clamps, but the fittings are commonly used for cables.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Material | Galvanised Steel |
Colour | Black |
Series | Safe-D Conduit Clips |