- RS-artikelnummer:
- 188-2212
- Tillverkare / varumärke:
- RS PRO
26 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
24,615 kr
(exkl. moms)
30,769 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 24,615 kr | 49,23 kr |
10 - 28 | 22,155 kr | 44,31 kr |
30 + | 19,42 kr | 38,84 kr |
- RS-artikelnummer:
- 188-2212
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Piezo Buzzer
The RS PRO 12VDC piezo buzzer has a diameter of 15.4mm and a resonant frequency of 4000HZ, with a continuous tone length. The housing is made of Noryl material and the lead pin is made of red copper.
Features and Benefits
• Through hole mount
• Operating temperature ranges between -30°C and 70°C
• Operating voltage ranges between 1V and 18VDC
• Wave solderable but not washable
• Operating temperature ranges between -30°C and 70°C
• Operating voltage ranges between 1V and 18VDC
• Wave solderable but not washable
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 1 → 18 V dc |
Current Type | DC |
Mounting Style | Through Hole |
Diameter | 15.4 mm |
Application Type | Buzzer |
Maximum Decibel | 85dB |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |