- RS-artikelnummer:
- 235-8736
- Tillv. art.nr:
- QS32XVH245Q2G8
- Tillverkare / varumärke:
- Renesas Electronics
Denna produkt har utgått
- RS-artikelnummer:
- 235-8736
- Tillv. art.nr:
- QS32XVH245Q2G8
- Tillverkare / varumärke:
- Renesas Electronics
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Renesas Electronics hot switch is a high bandwidth, 16 bit bus switch. It has very low on resistance, resulting in under 250 seconds propagation delay through the switch. The switches can be turned on under the control of the LVTTL compatible output enable signal for bidirectional data flow with no added delay or ground bounce. In the on state, the switches can pass signals up to 5V. In the off state, the switches offer very high impedance at the terminals.
Flat on characteristics over operating range
Rail to rail switching 0 to 5v
Bidirectional dataflow with near zero delay
Excellent ron matching between channels
Lvttl compatible control inputs
Rail to rail switching 0 to 5v
Bidirectional dataflow with near zero delay
Excellent ron matching between channels
Lvttl compatible control inputs
Specifikationer
Attribute | Value |
---|---|
Logic Family | LVTTL |
Configuration | 8:1 |
Maximum On Resistance | 8Ω |
Maximum Quiescent Current | 8mA |
Mounting Type | Surface Mount |
Package Type | QVSOP |
Pin Count | 40 |
Maximum High Level Output Current | 120mA |
Maximum Propagation Delay Time @ Maximum CL | 0.2ns |
Dimensions | 9.90 x 3.81 x 1.60mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 9.9mm |
Width | 3.9mm |
Bus Width | 16bit |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | 85 °C |
Propagation Delay Test Condition | 4pF |
- RS-artikelnummer:
- 235-8736
- Tillv. art.nr:
- QS32XVH245Q2G8
- Tillverkare / varumärke:
- Renesas Electronics