Texas Instruments P82B96D, Dual, Bus Buffer, 2 → 15 V, 8-Pin SOIC

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Specifikationer
Attribute Value
Logic Family LVC
Number of Element Inputs 2
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.91 x 1.58mm
Height 1.58mm
Length 4.9mm
Maximum Operating Supply Voltage 15 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Width 3.91mm
Denna produkt har utgått