- RS-artikelnummer:
- 807-2637
- Tillv. art.nr:
- SN74ALS244C-1N
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 807-2637
- Tillv. art.nr:
- SN74ALS244C-1N
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifikationer
Attribute | Value |
---|---|
Logic Family | ALS |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum High Level Output Current | -15mA |
Maximum Low Level Output Current | 48mA |
Maximum Propagation Delay Time @ Maximum CL | 20 ns@ 50 pF |
Dimensions | 26.92 x 6.6 x 4.57mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |