- RS-artikelnummer:
- 145-0943
- Tillv. art.nr:
- SN74AC241PW
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 145-0943
- Tillv. art.nr:
- SN74AC241PW
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifikationer
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -75mA |
Maximum Low Level Output Current | 75mA |
Maximum Propagation Delay Time @ Maximum CL | 10.5 ns @ 50 pF |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
- RS-artikelnummer:
- 145-0943
- Tillv. art.nr:
- SN74AC241PW
- Tillverkare / varumärke:
- Texas Instruments