Linear Technology, LT8610EMSE#PBF Switching Regulator 2.5A Adjustable, 0.97 12 V 16-Pin, MSOP

  • RS-artikelnummer 919-9907
  • Tillv. art.nr LT8610EMSE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 2.5A
Maximum Output Voltage 12 V
Regulator Function Synchronous Buck Controller
Minimum Output Voltage 0.97 V
Minimum Input Voltage 3.4 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.02 %/V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 4.039 x 3 x 0.86mm
Width 3mm
Maximum Switching Frequency 2.15 MHz
Height 0.86mm
Length 4.04mm
592 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 37)
51,957 kr
(exkl. moms)
64,946 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
37 - 148
51,957 kr
1 922,409 kr
185 - 333
50,627 kr
1 873,199 kr
370 +
49,358 kr
1 826,246 kr
Related Products
The VIPerPlus series of high-voltage converters combines an ...
Description:
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...