Linear Technology, LT8611IUDD#PBF Step-Down Switching Regulator 2.5A Adjustable, Maximum of 5 V 24-Pin, QFN

  • RS-artikelnummer 901-3266
  • Tillv. art.nr LT8611IUDD#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 2.5A
Maximum Output Voltage 5 V
Regulator Function Step Down
Minimum Input Voltage 3.4 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 24
Package Type QFN
Switching Regulator Yes
Line Regulation 0.025 %/V
Width 5mm
Height 0.7mm
Length 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 3 x 5 x 0.7mm
Maximum Switching Frequency 2.2 MHz
105 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
90,89 kr
(exkl. moms)
113,61 kr
(inkl. moms)
Enheter
Per unit
1 - 4
90,89 kr
5 - 24
86,34 kr
25 - 49
60,39 kr
50 - 124
57,97 kr
125 +
56,53 kr
Förpackningsalternativ:
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...