Analog Devices, LT8611EUDD#PBF Switching Regulator, 1-Channel 1A Adjustable 24-Pin, QFN
- RS-artikelnummer:
- 822-9965
- Tillv. art.nr:
- LT8611EUDD#PBF
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 14 | 86,06 kr |
15 - 36 | 81,79 kr |
37 + | 57,16 kr |
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Attribute | Value |
Maximum Output Current | 1A |
Maximum Output Voltage | 5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.97 V |
Minimum Input Voltage | 3.4 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 24 |
Package Type | QFN |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Maximum Operating Temperature | +125 °C |
Maximum Switching Frequency | 2 MHz |
Width | 3mm |
Length | 5mm |
Dimensions | 5 x 3 x 0.7mm |
Minimum Operating Temperature | -40 °C |
Height | 0.7mm |