Analog Devices, LT8610EMSE#PBF Switching Regulator, 1-Channel 2.5A Adjustable 16-Pin, MSOP

  • RS-artikelnummer 786-9749
  • Tillv. art.nr LT8610EMSE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 2.5A
Maximum Output Voltage 12 V
Regulator Function Synchronous Buck Controller
Minimum Output Voltage 0.97 V
Minimum Input Voltage 3.4 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.02 %/V
Height 0.86mm
Dimensions 4.039 x 3 x 0.86mm
Width 3mm
Length 4.04mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 2.15 MHz
Minimum Operating Temperature -40 °C
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
77,65 kr
(exkl. moms)
97,06 kr
(inkl. moms)
Enheter
Per unit
1 - 6
77,65 kr
7 - 18
73,72 kr
19 +
70,00 kr
Förpackningsalternativ:
Related Products
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...