Linear Technology, LT1076IT#PBF Switching Regulator 2A 5-Pin, TO-220

  • RS-artikelnummer 779-9007
  • Tillv. art.nr LT1076IT#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 5 V
Regulator Function Buck Controller
Minimum Input Voltage 8 V
Maximum Input Voltage 45 V
Mounting Type Through Hole
Number of Outputs 1
Pin Count 5
Package Type TO-220
Switching Regulator Yes
Line Regulation 0.1 %/V
Length 10.54mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 125 kHz
Width 4.572mm
Dimensions 10.541 x 4.572 x 15.748mm
Height 15.748mm
15 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
106,61 kr
(exkl. moms)
133,26 kr
(inkl. moms)
Enheter
Per unit
1 - 9
106,61 kr
10 - 49
87,48 kr
50 - 99
84,27 kr
100 - 199
82,10 kr
200 +
80,03 kr
Förpackningsalternativ:
Related Products
The LT8620 is a compact, high efficiency, high ...
Description:
The LT8620 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that accepts a wide input voltage range up to 65V, and consumes only 2.5μA of quiescent current. Top and bottom power switches are included with all ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...