Texas Instruments, LM25007MM/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MSOP
- RS-artikelnummer:
- 639-4317
- Tillv. art.nr:
- LM25007MM/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans 2024-10-10
Lagt till varukorgen
Pris (ex. moms) Varje
33,16 kr
(exkl. moms)
41,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 33,16 kr |
5 - 9 | 31,50 kr |
10 - 24 | 28,39 kr |
25 - 49 | 25,62 kr |
50 + | 24,29 kr |
- RS-artikelnummer:
- 639-4317
- Tillv. art.nr:
- LM25007MM/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Function | Buck Controller |
Minimum Input Voltage | 9 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 800 kHz |
Pin Count | 8 |
Package Type | MSOP |
Switching Regulator | Yes |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Minimum Operating Temperature | -40 °C |
Width | 3mm |