Linear Technology, LT1933ES6#TRMPBF Step-Down Switching Regulator 600mA Adjustable, 1.25 5 V 6-Pin, TSOT-23

  • RS-artikelnummer 506-0574
  • Tillv. art.nr LT1933ES6#TRMPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 600mA
Maximum Output Voltage 5 V
Regulator Function Buck Controller
Minimum Output Voltage 1.25 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 6
Package Type TSOT-23
Switching Regulator Yes
Line Regulation 0.01 %/V
Length 2.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Width 1.75mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 600 kHz
Maximum Operating Temperature +85 °C
466 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
40,33 kr
(exkl. moms)
50,41 kr
(inkl. moms)
Enheter
Per unit
1 - 9
40,33 kr
10 - 49
37,12 kr
50 - 99
36,09 kr
100 - 249
30,50 kr
250 +
29,88 kr
Förpackningsalternativ:
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...