Analog Devices, LTM8026IV#PBF DC-DC Converter, 1-Channel 5A 81-Pin, LGA

  • RS-artikelnummer 156-6861
  • Tillv. art.nr LTM8026IV#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 5A
Maximum Output Voltage 24 V
Regulator Function Step Down
Minimum Output Voltage 1.2 V
Minimum Input Voltage 6 V
Maximum Input Voltage 36 V
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 81
Package Type LGA
Switching Regulator Yes
Line Regulation 0.1 %
Load Regulation 0.7 %
Maximum Switching Frequency 1000 kHz
Dimensions 15 x 11.25 x 2.92mm
Minimum Operating Temperature -40 °C
Width 11.25mm
Height 2.92mm
Maximum Operating Temperature +125 °C
Length 15mm
Tillfälligt slut i lager – restorder för leverans 2020-11-18
Pris (ex. moms) Each (In a Tube of 119)
312,682 kr
(exkl. moms)
390,852 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
119 +
312,682 kr
37 209,158 kr
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...