Analog Devices, LTC3851AEMSE#PBF Switching Regulator, 1-Channel 75μA Adjustable 16-Pin, MSOP

  • RS-artikelnummer 155-7500
  • Tillv. art.nr LTC3851AEMSE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 75µA
Maximum Output Voltage 5.5 V
Regulator Function Step Down
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4 V
Maximum Input Voltage 38 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.02 %/V
Load Regulation 0.2 %
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 810 kHz
Minimum Operating Temperature -40 °C
Width 3mm
Height 0.86mm
Length 4.04mm
Dimensions 4.039 x 3 x 0.86mm
Tillfälligt slut i lager – restorder för leverans 2021-01-22
Pris (ex. moms) Each (In a Tube of 37)
25,001 kr
(exkl. moms)
31,251 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
37 - 148
25,001 kr
925,037 kr
185 - 333
24,358 kr
901,246 kr
370 +
23,748 kr
878,676 kr
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...