Linear Technology, LT3980IMSE#PBF Switching Regulator 2A Adjustable 16-Pin, MSOP

  • RS-artikelnummer 145-7697
  • Tillv. art.nr LT3980IMSE#PBF
  • Tillverkare / varumärke Linear Technology
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 2A
Regulator Function Buck Controller
Minimum Output Voltage 0.79 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 58 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.01 %/V
Height 0.86mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 2.55 MHz
Width 3mm
Dimensions 4.039 x 3 x 0.86mm
Minimum Operating Temperature -40 °C
Length 4.04mm
Denna produkt har utgått