Linear Technology, LT3481EMSE#PBF Step-Down Switching Regulator 2A Adjustable, 1.265 → 20 V 10-Pin, MSOP

  • RS-artikelnummer 423-563
  • Tillv. art.nr LT3481EMSE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 20 V
Regulator Function Buck Controller
Minimum Output Voltage 1.265 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 10
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.02 %/V
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.86mm
Length 3mm
Maximum Operating Temperature +85 °C
Width 3mm
Height 0.86mm
Maximum Switching Frequency 3100 kHz
5 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
78,27 kr
(exkl. moms)
97,84 kr
(inkl. moms)
Enheter
Per unit
1 - 4
78,27 kr
5 - 9
70,52 kr
10 - 14
62,66 kr
15 - 24
58,73 kr
25 +
54,80 kr
Förpackningsalternativ:
Related Products
Description:
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components. Integrated N-channel MOSFETUltra-Wide Input Voltage Range up to 42V/75VEmulated ...
The BD9E102FJ is a synchronous buck switching regulator ...
Description:
The BD9E102FJ is a synchronous buck switching regulator with low on-resistance built-in power MOSFETs. High efficiency at light load with a SLLMTM. It is most suitable for use in the equipment to reduce the standby power is required. It is ...
The flexible step-down switching regulator of the ROHM ...
Description:
The flexible step-down switching regulator of the ROHM is a switching regulator with built-in POWER MOSFET, which withstands high pressure. The operational frequency is freely configurable with external resistance. A wide input voltage range (7V to 35V) and temperature range ...
ROHM's high efficiency dual step-down switching regulator BD9150 ...
Description:
ROHM's high efficiency dual step-down switching regulator BD9150 / 52MUV is a power supply designed to produce a low voltage including 3.3, 1.2volts from 5.0volts power supply line. Offers high efficiency with our original pulse skip control technology and synchronous ...