Linear Technology LTC3532EMS#PBF, Buck Boost Regulator 500mA, Adjustable, 2.4 5.25 V, 885 kHz 10-Pin, MSOP

  • RS-artikelnummer 851-6758
  • Tillv. art.nr LTC3532EMS#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Regulator Function Boost/Buck Controller
Maximum Output Current 500mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Type Adjustable
Maximum Switching Frequency 885 kHz
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.4 V
Width 3mm
Maximum Input Voltage 5.5 V
Maximum Output Voltage 5.25 V
Minimum Output Voltage 2.4 V
Minimum Operating Temperature -40 °C
156 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 2)
45,705 kr
(exkl. moms)
57,131 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 - 24
45,705 kr
91,41 kr
26 +
31,64 kr
63,28 kr
Förpackningsalternativ:
Related Products
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
The MIC33050 is a high efficiency 600mA PWM ...
Description:
The MIC33050 is a high efficiency 600mA PWM synchronous buck (step-down) regulator with internal inductor featuring HyperLight Load®, a patent-pending switching scheme that offers best-in-class light load efficiency and transient performance while providing very small external components and low output ...
The MIC33153 is a high-efficiency 4MHz 1.2A synchronous ...
Description:
The MIC33153 is a high-efficiency 4MHz 1.2A synchronous buck regulator with an internal inductor, HyperLight Load® mode, Power Good (PG) output indicator, and programmable soft start. HyperLight Load® provides very high efficiency at light loads and ultra-fast transient response which ...
Quick Buck Booster®Nano Pulse Control™Boost Control FunctionLLM(Light Load ...
Description:
Quick Buck Booster®Nano Pulse Control™Boost Control FunctionLLM(Light Load Mode)Spread Spectrum FunctionPower Good FunctionSoft Start FunctionCurrent Mode ControlPhase Compensation IncludedOver Current ProtectionInput Under Voltage Lockout ProtectionThermal Shutdown ProtectionOutput Over Voltage ProtectionShort ...