Linear Technology LT1172CT#PBF, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 1.25A, 1.24 to 65 V, 115 kHz 5-Pin

  • RS-artikelnummer 779-9120
  • Tillv. art.nr LT1172CT#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current 1.25A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Maximum Switching Frequency 115 kHz
Switching Regulator Yes
Dimensions 10.541 x 4.572 x 15.748mm
Height 15.748mm
Maximum Input Voltage 60 V
Width 4.572mm
Maximum Output Voltage 65 V
Minimum Input Voltage 3 V
Maximum Operating Temperature +100 °C
Length 10.54mm
Minimum Operating Temperature 0 °C
Minimum Output Voltage 1.24 V
6 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 2)
63,85 kr
(exkl. moms)
79,81 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 - 8
63,85 kr
127,70 kr
10 - 38
56,145 kr
112,29 kr
40 - 98
50,095 kr
100,19 kr
100 - 198
48,855 kr
97,71 kr
200 +
47,615 kr
95,23 kr
Förpackningsalternativ:
Related Products
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
The MIC2877 is a compact and highly efficient ...
Description:
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled ...
The MIC33050 is a high efficiency 600mA PWM ...
Description:
The MIC33050 is a high efficiency 600mA PWM synchronous buck (step-down) regulator with internal inductor featuring HyperLight Load®, a patent-pending switching scheme that offers best-in-class light load efficiency and transient performance while providing very small external components and low output ...