Analog Devices LTM4607IV#PBF, 1, Buck Converter 10A, Adjustable, 440 kHz 141-Pin, LGA

  • RS-artikelnummer 711-2513
  • Tillv. art.nr LTM4607IV#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 10A
Number of Outputs 1
Line Regulation 0.02 %/V
Load Regulation 0.5 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 141
Output Type Adjustable
Maximum Switching Frequency 440 kHz
Switching Regulator Yes
Efficiency 98%
Dimensions 15 x 15 x 2.92mm
Height 2.92mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4.5 V
Maximum Operating Temperature +85 °C
Length 15mm
Maximum Input Voltage 36 V
Width 15mm
Maximum Output Voltage 24 V
Minimum Output Voltage 0.8 V
126 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
414,84 kr
(exkl. moms)
518,55 kr
(inkl. moms)
Enheter
Per unit
1 - 5
414,84 kr
6 - 29
394,06 kr
30 - 59
331,91 kr
60 +
322,04 kr
Förpackningsalternativ:
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...