Analog Devices LT1111CN8#PBF, 1, Buck/Boost Converter 1A, 88 kHz 8-Pin, PDIP
- RS-artikelnummer:
- 545-6587
- Tillv. art.nr:
- LT1111CN8#PBF
- Tillverkare / varumärke:
- Analog Devices
- COO (Country of Origin):
- MY
Enheter | Per unit |
1 - 9 | 49,59 kr |
10 - 24 | 47,03 kr |
25 + | 32,95 kr |
Buck/Boost/Inverting Regulators
Attribute | Value |
Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Line Regulation | 0.7 %/V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 88 kHz |
Switching Regulator | Yes |
Dimensions | 10.16 x 6.48 x 3.3mm |
Height | 3.3mm |
Maximum Input Voltage | 30 V |
Minimum Operating Temperature | 0 °C |
Width | 6.48mm |
Maximum Operating Temperature | +70 °C |
Length | 10.16mm |
Minimum Input Voltage | 2 V |