Linear Technology LTC3530EMS#PBF, Buck Boost Regulator

  • RS-artikelnummer 155-7745
  • Tillv. art.nr LTC3530EMS#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Regulator Function Boost, Buck
Maximum Output Current 1A
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Type Adjustable
Maximum Switching Frequency 1.3 MHz
Efficiency 96%
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Minimum Input Voltage 1.8 V
Maximum Output Voltage 5.25 V
Minimum Operating Temperature -40 °C
Width 3mm
Minimum Output Voltage 1.8 V
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
150 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
40,351 kr
(exkl. moms)
50,439 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
40,351 kr
2 017,55 kr
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...