, Buck Boost Controller

  • RS-artikelnummer 155-7732
  • Tillv. art.nr LTC3780IUH#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Buck-Boost Regulators, External Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Regulator Function Boost, Buck
Maximum Output Current 3A
Number of Outputs 1
Line Regulation 0.02 %/V
Load Regulation 0.5 %
Mounting Type Surface Mount
Package Type QFN
Pin Count 32
Output Type Adjustable
Maximum Switching Frequency 440 kHz
Switching Regulator Yes
Efficiency 98%
Dimensions 5 x 5 x 0.7mm
Height 0.7mm
Width 5mm
Length 5mm
Maximum Input Voltage 36 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Output Voltage 30 V
Minimum Input Voltage 4 V
Minimum Output Voltage 0.8 V
Tillfälligt slut i lager – restorder för leverans 2020-06-19
Pris (ex. moms) Each (In a Tube of 73)
78,584 kr
(exkl. moms)
98,23 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
73 +
78,584 kr
5 736,632 kr
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The MCP19123 offers excellent regulation accuracy, in a ...
Description:
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique ...