RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices LT1171HVCT#PBF, 1, Boost/Buck Converter 2.5A 75 V, 115 kHz 5-Pin, TO-220


250 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Tube of 50)

84,699 kr

(exkl. moms)

105,874 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
155-5336
Tillv. art.nr:
LT1171HVCT#PBF
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
MY
EnheterPer unitPer Tube*
50 +84,699 kr4 234,95 kr
*price indicative

SEPIC Regulators, Linear Technology


A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.


SEPIC (Single-Ended Primary-Inductor Converter)


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Regulator FunctionBoost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current2.5A
Number of Outputs1
Line Regulation0.03 %/V
Mounting TypeThrough Hole
Package TypeTO-220
Pin Count5
Maximum Switching Frequency115 kHz
Switching RegulatorYes
Dimensions10.541 x 4.572 x 15.748mm
Height15.748mm
Maximum Output Voltage75 V
Minimum Input Voltage3 V
Maximum Input Voltage60 V
Length10.54mm
Minimum Operating Temperature0 °C
Minimum Output Voltage1.24 V
Maximum Operating Temperature+100 °C
Width4.572mm