- RS-artikelnummer:
- 682-652
- Tillverkare / varumärke:
- RS PRO
24 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 parti med 2
982,96 kr
(exkl. moms)
1 228,70 kr
(inkl. moms)
Parti(er) | Per Lot | Per unit* |
1 - 2 | 982,96 kr | 491,48 kr |
3 - 5 | 914,15 kr | 457,075 kr |
6 - 11 | 864,92 kr | 432,46 kr |
12 + | 786,37 kr | 393,185 kr |
- RS-artikelnummer:
- 682-652
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Brass Rod, 500 mm x 15 mm Diameter
If you need a high-quality brass bar for aesthetic or structural purposes, choose this brass rod from RS PRO. It's commonly used for foot and hand rails, masonry structures and fittings.
The rod's brass material ensures good resistance to heat and corrosion, so it can withstand use in harsh environments. Brass also has good machining qualities, making the rod easy to work with. As this item complies with European alloy standards (BS EN 12164/CW614N), you can be confident that the brass is high-quality. The product also meets the Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only trace levels of any harmful materials.
The rod's brass material ensures good resistance to heat and corrosion, so it can withstand use in harsh environments. Brass also has good machining qualities, making the rod easy to work with. As this item complies with European alloy standards (BS EN 12164/CW614N), you can be confident that the brass is high-quality. The product also meets the Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only trace levels of any harmful materials.
Features and Benefits
- Density of 8.47 g/cm²
- Rod form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Material grade of CZ121/CW614N
- Rod diameter of 15 mm
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Brass |
Length | 500mm |
Rod Diameter | 15mm |
Material Grade | CZ121/CW614N |
Tolerance - Length | ± 2mm |
Hardness | 130 to 150 HV |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |