- RS-artikelnummer:
- 234-8893
- Tillv. art.nr:
- WU4068/11
- Tillverkare / varumärke:
- Wade
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 234-8988
Pris (ex. moms) Var (i ett paket med 2)
102,32 kr
(exkl. moms)
127,90 kr
(inkl. moms)
- RS-artikelnummer:
- 234-8893
- Tillv. art.nr:
- WU4068/11
- Tillverkare / varumärke:
- Wade
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Male Stud Coupling BSP Parallel Thread
Compression Fittings – Brass, Wade
Wade brass imperial tube compression fittings have universal nuts and compression rings. Their innovative feature is a flat face on the ring, which sits against a similar flat face within the compression nut. When the nut is tightened to the recommended number of turns, the face ensures a compression of the ring square to the tube. This creates a leak proof joint. Wade couplings are suitable for use with most commonly used tube materials including copper, bundy and nylon. Wade compression fittings are produced to: BS2874 CZ121 (Bar Parts); BS2872 CZ122 (Stampings); BS1400 LG2 (Castings).
Specifikationer
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Coupler |
Thread Standard 1 | G |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 3/8in |
- RS-artikelnummer:
- 234-8893
- Tillv. art.nr:
- WU4068/11
- Tillverkare / varumärke:
- Wade
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB