- RS-artikelnummer:
- 203-9038
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 203-9038
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Brass 1/2 in BSP Male x 3/8 in BSP Female Straight Reducer Bush Threaded Fitting
Use this RS PRO straight reducer fitting to create a long-lasting connection in DIY and plumbing applications. It's commonly used in a range of domestic and industrial settings, from kitchens and gardens to factory floors.
For ease of connection, one end has a 1/2-inch BSP (British Standard Pipe) male fitting and the other end has a 3/8-in BSP female fitting. This makes it compatible with a variety of components and allows you to effectively reduce your thread size to suit your application.
Thanks to its brass construction, this hardwearing reducer can stand up to wear and tear. It's also suitable for use in damp and warm environments as it's resistant to rust and tarnishing. You can use this fitting for domestic oil, gas and air conditioning pipes.
For ease of connection, one end has a 1/2-inch BSP (British Standard Pipe) male fitting and the other end has a 3/8-in BSP female fitting. This makes it compatible with a variety of components and allows you to effectively reduce your thread size to suit your application.
Thanks to its brass construction, this hardwearing reducer can stand up to wear and tear. It's also suitable for use in damp and warm environments as it's resistant to rust and tarnishing. You can use this fitting for domestic oil, gas and air conditioning pipes.
Features and Benefits
- Connection 1 is a British Standard Pipe (BSP) 1/2 in male type
- Connection 2 is a British Standard Pipe (BSP) 3/8 in female type
- Straight fitting direction
- Reducer bush fitting type
- Brass material
Approvals
WRC
Specifikationer
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Reducer Bush |
Thread Standard 1 | BSP |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Thread Standard 2 | BSP |
Thread Size 2 | 3/8in |
Connection Gender 2 | Female |
Material | Brass |