- RS-artikelnummer:
- 203-9016
- Tillverkare / varumärke:
- RS PRO
416 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
10,065 kr
(exkl. moms)
12,581 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 48 | 10,065 kr | 20,13 kr |
50 - 198 | 8,645 kr | 17,29 kr |
200 + | 7,055 kr | 14,11 kr |
- RS-artikelnummer:
- 203-9016
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Brass 3/8 in BSP Male x 1/4 in BSP Female Straight Reducer Bush Threaded Fitting
Use this straight reducer fitting from RS PRO to create a long-lasting connection. It's commonly used for a reliable seal in plumbing and DIY jobs in a range of domestic and industrial settings, including kitchens, gardens and factory floors.
The reducer is easy to connect to other components thanks to the 3/8-inch BSP (British Standard Pipe) male fitting on one end, which attaches to female connectors. On the other end is a 1/4-inch female BSP connector that you can attach to a component with a male fitting.
As the reducer is made of brass, it's hardwearing and durable enough to withstand wear. It's also rust-resistant, so it's a long-lasting choice for use in harsh environments. You can use this fitting with domestic oil, gas and air conditioning pipes.
The reducer is easy to connect to other components thanks to the 3/8-inch BSP (British Standard Pipe) male fitting on one end, which attaches to female connectors. On the other end is a 1/4-inch female BSP connector that you can attach to a component with a male fitting.
As the reducer is made of brass, it's hardwearing and durable enough to withstand wear. It's also rust-resistant, so it's a long-lasting choice for use in harsh environments. You can use this fitting with domestic oil, gas and air conditioning pipes.
Features and Benefits
- Connection 1 is a BSP (British Standard Pipe) 3/8 in male type
- Connection 2 is a BSP (British Standard Pipe) 1/4 in female type
- Straight fitting direction
- Reducer bush fitting type
- Brass material
Approvals
WRC
Specifikationer
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Reducer Bush |
Thread Standard 1 | BSP |
Thread Size 1 | 3/8in |
Connection Gender 1 | Male |
Thread Standard 2 | BSP |
Thread Size 2 | 1/4in |
Connection Gender 2 | Female |
Material | Brass |