- RS-artikelnummer:
- 138-5643
- Tillv. art.nr:
- 1314414
- Tillverkare / varumärke:
- Sferaco
1 I lager för avsändande samma dag
7 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
39,13 kr
(exkl. moms)
48,91 kr
(inkl. moms)
Enheter | Per unit |
1 + | 39,13 kr |
- RS-artikelnummer:
- 138-5643
- Tillv. art.nr:
- 1314414
- Tillverkare / varumärke:
- Sferaco
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Sferaco Wall Water Connection
This Sferaco wall tap connection is suitable for washing machines, toilets and wash basins. Made from brass ensuring strength and reliability. The connection size is 14 mm and a maximum water pressure of 10 bar.
Features and Benefits
Brass construction
Strong and reliable fitting
14 mm connections
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifikationer
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Elbow |
Fitting Type | Wall Tap Connection with Nut |
Thread Size 1 | 1/2in |
Connection Gender 1 | Female |
Thread Size 2 | 1/2in |
Connection Gender 2 | Male |
Material | Brass |