- RS-artikelnummer:
- 189-3200
- Tillverkare / varumärke:
- RS PRO
120 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 4)
85,195 kr
(exkl. moms)
106,494 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
4 + | 85,195 kr | 340,78 kr |
- RS-artikelnummer:
- 189-3200
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
The RS PRO Fully Bonded Bush consists of 2 concentric sleeves with rubber securely bonded between them. They are designed to be used as vibration isolators for both static and mobile equipment.
Designed to withstand axial and radial loads as well as torsional movements
Rubber is pre-stressed to give maximum dynamic strength and durability
No lubrication or other bearing maintenance is required
Bonded rubber controls the equipment movement in all directions
Applications
Car and truck engines
Alternators
Vehicle Suspension Leaf Springs
Generators
Rubber is pre-stressed to give maximum dynamic strength and durability
No lubrication or other bearing maintenance is required
Bonded rubber controls the equipment movement in all directions
Applications
Car and truck engines
Alternators
Vehicle Suspension Leaf Springs
Generators
Inner Length 40mm
Specifikationer
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 32mm |
Outer Length | 34mm |
Inner Length | 40mm |