- RS-artikelnummer:
- 238-3868
- Tillv. art.nr:
- Q076650
- Tillverkare / varumärke:
- Mersen
- RS-artikelnummer:
- 238-3868
- Tillv. art.nr:
- Q076650
- Tillverkare / varumärke:
- Mersen
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Protistor® fuses BS88-4 10 x 28 & 17 x 27.
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 17 x 27mm |
Voltage Rating | 250V ac |
Fuse Standard | BS 88-4 |
Fixing Centres | 42.8mm |
Application Category | URGS |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 54.4mm |
Body Diameter | 18mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 24.4mm |