- RS-artikelnummer:
- 181-8606
- Tillv. art.nr:
- 355PJ30-7
- Tillverkare / varumärke:
- Eaton
Tillfälligt slut i lager – restorder för leverans 2024-07-19
Lagt till varukorgen
Pris (ex. moms) 1 låda med 5
1 288,03 kr
(exkl. moms)
1 610,04 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 1 288,03 kr | 257,606 kr |
- RS-artikelnummer:
- 181-8606
- Tillv. art.nr:
- 355PJ30-7
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Eaton PJ30 J Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.
Utility fuse-link, LV, 355 A, AC 415 V 88/J, 38 x 110 mm, gL/gG , 82mm fixing centres
BS88-2
gU Characteristics
Ideal for Utility applications
Excellent cable protection
gU Characteristics
Ideal for Utility applications
Excellent cable protection
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 355A |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 82mm |
Application Category | gG |
Tag Width | 30mm |
Overall Length | 110mm |
Tag Type | Slotted |
Body Diameter | 38mm |
Tag Orientation | Centred |
Body Length | 40mm |
Series | Eaton Bussman |
Fuse Dimensions | 38 x 40mm |