- RS-artikelnummer:
- 178-1136
- Tillv. art.nr:
- G1006624 / BTF69V125M160
- Tillverkare / varumärke:
- Mersen
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
125,588 kr
(exkl. moms)
156,985 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 125,588 kr | 627,94 kr |
- RS-artikelnummer:
- 178-1136
- Tillv. art.nr:
- G1006624 / BTF69V125M160
- Tillverkare / varumärke:
- Mersen
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | B2 |
Voltage Rating | 460 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 111mm |
Application Category | gM |
Tag Width | 19.5mm |
High Rupture Capacity | No |
Overall Length | 138mm |
Body Diameter | 41.9mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Body Height | 73mm |
Fuse Dimensions | 41.9 x 73mm |