Cinch Connectors Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG58

  • RS-artikelnummer 886-0538
  • Tillv. art.nr CPMC881
  • Tillverkare / varumärke Cinch Connectors
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

BNC Coaxial Connectors

A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Solder or Crimp Versions Available

Cinch BNC Range

Specifikationer
Attribute Value
Gender Male
Mounting Type Cable Mount
Impedance 50Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG58
Bulkhead No
Operating Frequency 0 → 4GHz
Body Plating Nickel
Polarity Normal
Contact Material Brass
Contact Plating Gold
Tillfälligt slut i lager – restorder för leverans 2020-04-21
Pris (ex. moms) Each
33,92 kr
(exkl. moms)
42,40 kr
(inkl. moms)
Enheter
Per unit
1 - 9
33,92 kr
10 - 24
30,50 kr
25 - 49
27,50 kr
50 - 99
24,82 kr
100 +
22,33 kr
Related Products
50 Ω BNC RF coaxial crimp plug connectors ...
Description:
50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors ...
These Radiall BNC straight Plugs are full crimp ...
Description:
These Radiall BNC straight Plugs are full crimp type for flexible cables.
50 Ohm BNC crimp plugs with bayonet locking ...
Description:
50 Ohm BNC crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC cable mount RF coax crimp plugs have a nickel plated body, gold plated centre contact, ...
From Telegartner, a range of 50 Ω and ...
Description:
From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC ...