Molex BNC 3 GHZ Series, jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
- RS-artikelnummer:
- 167-6435
- Tillv. art.nr:
- 73171-3356
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-06-06
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 40)
71,307 kr
(exkl. moms)
89,134 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
40 + | 71,307 kr | 2 852,28 kr |
- RS-artikelnummer:
- 167-6435
- Tillv. art.nr:
- 73171-3356
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Molex Miniature BNC RF/Coaxial PCB/Panel Mount Connectors with Nut and Washer
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. A Locknut and Washer for Panel Mounting are also supplied with these Molex Miniature BNC RF Coaxial Connectors.
Molex Miniature BNC RF Coaxial Connectors
These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Size | Miniature |
Bulkhead | Yes |
Operating Frequency | 3GHz |
Polarity | Normal |
Series | BNC 3 GHZ |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 73251 |
- RS-artikelnummer:
- 167-6435
- Tillv. art.nr:
- 73171-3356
- Tillverkare / varumärke:
- Molex