TE Connectivity AMP Series Right Angle 75Ω PCB Mount Bulkhead Fitting BNC Connector, jack, Tin

  • RS-artikelnummer 161-8624
  • Tillv. art.nr 5415373-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

TE Connectivity 75 Ohm RF Coaxial BNC Connectors - Right Angle PCB/Panel Mount Jacks

A range of 75 Ohm right angle PCB, panel mount BNC RF coaxial jacks with a a polymethylpentene dielectric and a gold plated centre contact. These 75 Ohm bulkhead mount BNC right angle RF coax jack connectors are available with a variety of body materials, contact platings and post lengths. Please refer to table for details.
For jam nut see stock number 680-7400

TE Connectivity BNC RF Coaxial Connectors

Specifikationer
Attribute Value
Gender Female
Mounting Type PCB Mount
Impedance 75Ω
Termination Method Through Hole
Body Orientation Right Angle
Bulkhead Yes
Body Plating Tin
Series AMP
Contact Material Beryllium Copper
Contact Plating Gold
25 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Box of 25)
62,481 kr
(exkl. moms)
78,101 kr
(inkl. moms)
Enheter
Per unit
Per Box*
25 +
62,481 kr
1 562,025 kr
Related Products
From Samtec, a series of HD (high density) ...
Description:
From Samtec, a series of HD (high density) 75 Ω BNC jacks. The BNC jacks feature the traditional quarter turn bayonet coupling mechanism of standard BNCs but in a reduced size. Increasing the component board population up to 4 x. ...
75 Ohm ZDC BNC RF coaxial insulated bulkhead ...
Description:
75 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 75 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel ...
These Molex Miniature BNC RF/Coaxial Connectors have a ...
Description:
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. A Locknut and Washer for Panel Mounting are also supplied with these Molex Miniature BNC RF Coaxial Connectors.
Optimized for 12G-SDI Broadcast Video solutions75 ohm impedanceStandard ...
Description:
Optimized for 12G-SDI Broadcast Video solutions75 ohm impedanceStandard right-angle bulkhead jack or low profile right-angle die cast bulkhead jack.