- RS-artikelnummer:
- 265-2546
- Tillv. art.nr:
- MSCBS 16 01
- Tillverkare / varumärke:
- Richco
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 265-2546
- Tillv. art.nr:
- MSCBS 16 01
- Tillverkare / varumärke:
- Richco
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Studded Fixing Spacers
Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.
UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm
Colour: natural
Thread M4 x 6.4mm
Note
Nuts are not included.
Specifikationer
Attribute | Value |
---|---|
Type | Studded Fixing Spacer |
Body Height | 25.4mm |
Chassis Hole Diameter | 4mm |
Chassis Thickness | 1.57mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 1.57mm |
Thread Size | M4 |
Threaded Stud Length | 6.4mm |
Material | Nylon |