- RS-artikelnummer:
- 903-4333
- Tillv. art.nr:
- MMBTA92
- Tillverkare / varumärke:
- ON Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 903-4333
- Tillv. art.nr:
- MMBTA92
- Tillverkare / varumärke:
- ON Semiconductor
Lagstiftning och ursprungsland
Produktdetaljer
High Voltage PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifikationer
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 300 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -300 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.92 x 1.3 x 0.93mm |
- RS-artikelnummer:
- 903-4333
- Tillv. art.nr:
- MMBTA92
- Tillverkare / varumärke:
- ON Semiconductor