- RS-artikelnummer:
- 807-5059
- Tillv. art.nr:
- BC850AMTF
- Tillverkare / varumärke:
- onsemi
Denna produkt har utgått
- RS-artikelnummer:
- 807-5059
- Tillv. art.nr:
- BC850AMTF
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
Produktdetaljer
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifikationer
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 310 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.92 x 1.3 x 0.93mm |
- RS-artikelnummer:
- 807-5059
- Tillv. art.nr:
- BC850AMTF
- Tillverkare / varumärke:
- onsemi