- RS-artikelnummer:
- 518-1974
- Tillv. art.nr:
- PBSS5350T,215
- Tillverkare / varumärke:
- Nexperia
240 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
0,873 kr
(exkl. moms)
1,091 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 0,873 kr | 8,73 kr |
- RS-artikelnummer:
- 518-1974
- Tillv. art.nr:
- PBSS5350T,215
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
Specifikationer
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -2 A |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.2 W |
Minimum DC Current Gain | 200 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1 x 3 x 1.4mm |
Maximum Operating Temperature | +150 °C |
- RS-artikelnummer:
- 518-1974
- Tillv. art.nr:
- PBSS5350T,215
- Tillverkare / varumärke:
- Nexperia