- RS-artikelnummer:
- 171-5555
- Tillv. art.nr:
- EMT52T2R
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 171-5555
- Tillv. art.nr:
- EMT52T2R
- Tillverkare / varumärke:
- ROHM
Lagstiftning och ursprungsland
Produktdetaljer
Two 2SAR523 chips in one package.
Transistor elements are independent, eliminating interface.
Mounting cost and area can be cut in half.
Lead Free.
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Mounting cost and area can be cut in half.
Lead Free.
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Specifikationer
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | -50 (Minimum) V |
Package Type | SOT-563 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Maximum Collector Base Voltage | -50 (Minimum) V |
Maximum Emitter Base Voltage | -5 (Minimum) V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 1.7 x 1.3 x 0.45mm |
Maximum Operating Temperature | +150 °C |