ROHM DTC143TUAT106 NPN Transistor, 100 mA, 50 V, 3-Pin SOT-323

  • RS-artikelnummer 168-2055
  • Tillv. art.nr DTC143TUAT106
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

These are the standard products of "digital transistors".

Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters

Specifikationer
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Package Type SOT-323
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Minimum DC Current Gain 100
Transistor Configuration Single
Maximum Collector Base Voltage 50 V
Maximum Operating Frequency 250 MHz
Pin Count 3
Number of Elements per Chip 1
Width 1.35mm
Maximum Collector Emitter Saturation Voltage 0.15 V
Dimensions 2.1 x 1.35 x 0.9mm
Length 2.1mm
Maximum Operating Temperature +150 °C
Height 0.9mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Pack of 200)
0,541 kr
(exkl. moms)
0,676 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
200 - 800
0,541 kr
108,20 kr
1000 - 1800
0,406 kr
81,20 kr
2000 - 4800
0,386 kr
77,20 kr
5000 - 9800
0,354 kr
70,80 kr
10000 +
0,345 kr
69,00 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
Wide-band high-frequency bipolar junction transisstors from ROHM for ...
Description:
Wide-band high-frequency bipolar junction transisstors from ROHM for applications such as RF amplifiers and HF oscillators.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
100 V, 3 A NPN high power bipolar ...
Description:
100 V, 3 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement PHPT61003PY. High thermal power dissipation capabilitySuitable for high temperature applications up to 175 °CReduced ...
Two 2SAR523 chips in one package. Transistor elements ...
Description:
Two 2SAR523 chips in one package. Transistor elements are independent, eliminating interface.Mounting cost and area can be cut in half.Lead Free.Applications:Portable Data TerminalCoin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCPLC (Programmable Logic Controller)AC ServoNetwork ...