- RS-artikelnummer:
- 183-7468
- Tillv. art.nr:
- D6F-10A7D-000-0
- Tillverkare / varumärke:
- Omron
- RS-artikelnummer:
- 183-7468
- Tillv. art.nr:
- D6F-10A7D-000-0
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Temperature compensation and linear compensation produce high accuracy (±3% RD (25% to 100% FS)).
Compact models for 10 to 70 L/min.
Reduced piping work with quick-fastening feature.
Compact models for 10 to 70 L/min.
Reduced piping work with quick-fastening feature.
Specifikationer
Attribute | Value |
---|---|
Series | D6F-A7D |
Maximum Operating Supply Voltage | 3.6 V dc |
Minimum Operating Supply Voltage | 3 V dc |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -10 °C |
Dimensions | 30 x 30 x 84.6mm |