- RS-artikelnummer:
- 232-6690
- Tillv. art.nr:
- T3PS60251P
- Tillverkare / varumärke:
- Teledyne LeCroy
Denna produkt har utgått
- RS-artikelnummer:
- 232-6690
- Tillv. art.nr:
- T3PS60251P
- Tillverkare / varumärke:
- Teledyne LeCroy
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Teledyne LeCroy, 1500W Single Channel 19", 1U, Rack Mount DC Power Supply
Teledyne Test Tools new T3PS 19" series of single output DC programmable power supplies have power output ranges from 1200-1520 W. This rack mount power supply is suitable for electronic component manufacturers to verify current tests of 100A and above. Such tests include micro-resistor, relay, shunt resistors etc.
The standard 1U form factor of the power supply not only satisfies the extensive voltage demands but also provides system integrators with wide flexibility. The compact 19" size is designed so that it can be used easily when space is restricted. Comparing with other 1U power supplies available in the market, the T3PS series supports a complete array of interfaces, including USB, LAN, RS-232, RS-485, analogue control interface, isolated analogue interface (voltage control), and isolated analogue interface (current control).
Features & Benefits
The T3PS 19" series is ideal for the primary input of DC/DC converter and servo motor production applications
The T3PS 19" series provides users with flexible settings of high/low level or trigger input/trigger output with pulse width of 1 ms to 60 ms
CC.V/C.C priority mode
Adjustable voltage/current rise and fall time
Three sets of preset functions
Bleeder control function
Internal resistance function
Panel lock function
Protection OVP, OCP, OHP, UVL, AC fail, FAN fail
Standard USB, LAN, RS-232, RS-485, analogue control
The T3PS 19" series provides users with flexible settings of high/low level or trigger input/trigger output with pulse width of 1 ms to 60 ms
CC.V/C.C priority mode
Adjustable voltage/current rise and fall time
Three sets of preset functions
Bleeder control function
Internal resistance function
Panel lock function
Protection OVP, OCP, OHP, UVL, AC fail, FAN fail
Standard USB, LAN, RS-232, RS-485, analogue control
Applications
The primary input of DC/DC converter
Servomotor manufacturing equipment
Aging test equipment for capacitor
Aging test equipment for diodes
Power supply for communications equipment
Automotive 12/48 V systems
Military and aviation
Servomotor manufacturing equipment
Aging test equipment for capacitor
Aging test equipment for diodes
Power supply for communications equipment
Automotive 12/48 V systems
Military and aviation
Specifikationer
Attribute | Value |
---|---|
Series | T3PS |
Model Number | T3PS60251P |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 40V |
Supply Voltage | 85 → 265V ac |
Output Current | 38A |
Power Rating | 1.5kW |
Number of Displays | 1 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Switching DC Power Supply |
Input Connector | LAN, RS232, RS485, USB |
- RS-artikelnummer:
- 232-6690
- Tillv. art.nr:
- T3PS60251P
- Tillverkare / varumärke:
- Teledyne LeCroy