- RS-artikelnummer:
- 339-8625
- Tillv. art.nr:
- FY 17 TF
- Tillverkare / varumärke:
- SKF
6 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
457,51 kr
(exkl. moms)
571,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 457,51 kr |
5 - 9 | 439,24 kr |
10 - 24 | 430,05 kr |
25 + | 420,86 kr |
- RS-artikelnummer:
- 339-8625
- Tillv. art.nr:
- FY 17 TF
- Tillverkare / varumärke:
- SKF
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
SKF Flange Bearing Unit, 17mm ID, 4 Mounting Holes - FY 17 TF
This flange bearing unit from SKF has a bolted bearing insert with an extended inner ring housed in a cast iron casing. Its robust design means it's ideal for use in rotating applications that call for high speed and constant changes in direction. The unit has four holes that let you attach it to a wall or equipment, so mounting is convenient and the hold is secure. It comes pre-lubricated for smooth movement with a reduced risk of friction.
Durable cast-iron housing is resistant to impacts
Relubrication hole for easy lubricant top-up
Limiting speed of 9,500 rotations per minute for safe use in high-speed applications
Relubrication hole for easy lubricant top-up
Limiting speed of 9,500 rotations per minute for safe use in high-speed applications
Applications
Food and beverage production
Conveyor systems
Material handling
Textile industry
HVAC systems
Conveyor systems
Material handling
Textile industry
HVAC systems
Can I use this flanged bearing unit in demanding environments?
Yes. This flange bearing unit is sealed on both sides with nitrile and fabric seals to prevent moisture and dirt from getting inside, so it's suitable for use in harsh industrial settings. It also has additional flingers that deflect dust particles to keep it running smoothly.
Four-Bolt Flange Bearings - SKF
Specifikationer
Attribute | Value |
---|---|
Inside Diameter | 17mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 76mm |
Width | 76mm |
Depth | 32.9mm |
Mount Hole Size | 11.5mm |
Mount Hole Centre-to-Centre | 54mm |
- RS-artikelnummer:
- 339-8625
- Tillv. art.nr:
- FY 17 TF
- Tillverkare / varumärke:
- SKF