HepcoMotion Bearing Assembly RSJ25E

  • RS-artikelnummer 133-989
  • Tillv. art.nr RSJ25E
  • Tillverkare / varumärke HepcoMotion
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

PRT Bearing Assemblies

Eccentric and concentric types incorporate a compact deep groove hardened precision ground ball bearing. V-profile in outer race to accommodate the ring slide.

Provided with metal shields
Lubricated for life

PRT Ring Slide and Track System - Hepco

Hepco Ring Slides are available in a range of diameters. They can operate in any plane and are suitable for continuous rotation or indexing applications. Two key features are the large hole through the middle allowing the routing of services and the stability offered by positioning the bearings running on the outside vee edges. Motion through a curve is also possible with the use of a ring segment. Applications include Spray systems, Packaging machines, Laminating machines, Simple pick and place systems.

Specifikationer
Attribute Value
Type Bearing Assembly
35 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
606,68 kr
(exkl. moms)
758,35 kr
(inkl. moms)
Enheter
Per unit
1 - 4
606,68 kr
5 - 9
588,06 kr
10 +
568,81 kr
Related Products
FAG from Schaeffler deep groove ball bearings are ...
Description:
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single ...
Corrosion resistant stainless steel construction precision ball slide ...
Description:
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries. Horizontal loading per pair of slides evenly distributed: 60kg Vertical loading per pair of slides evenly distributed: ...
Assembly set for easy mounting of a sliding ...
Description:
Assembly set for easy mounting of a sliding door in a EcoSafe system Rollers with ball bearings ensure smooth running Slides to left or right Allows retrofitting in an existing protective fence Door - prefabricated aluminium frame panel with woven ...