- RS-artikelnummer:
- 124-8470
- Tillv. art.nr:
- TMSC-10
- Tillverkare / varumärke:
- SKF
Denna produkt har utgått
- RS-artikelnummer:
- 124-8470
- Tillv. art.nr:
- TMSC-10
- Tillverkare / varumärke:
- SKF
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
SKF Internal Bearing Puller
The TMSC series of internal bearing pullers provide a positive grip of the bearing by expanding the collet adapters on the rear side of the bearing bore. The adapters are connected to a slide hammer which generates enough impact to dismount the bearing.
Features and Benefits
Easy to use
Provides an excellent grip on the bearing
TMSC-10 Extractor Ø 10.5 mm to 12.5 mm
Provides an excellent grip on the bearing
TMSC-10 Extractor Ø 10.5 mm to 12.5 mm
Product Application Information
Can be used to dismount bearings from housings where the shaft has been removed.
Specifikationer
Attribute | Value |
---|---|
Puller Type | Bearing Puller |
Operation | Hand |